• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK-Lambda SWS600L-24 Industrial PSU 28.8 V DC 27 A 648 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 509.00 / piece)
€ 509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SWS-600L-24 TDK Lambda rack-mount industrial power supply unit

  • Output 28.8 V DC / 27 A
  • Power 648 W
  • Screw terminal

Technical specifications

Product type

Industrial PSU

Input voltage (max.)

265 V AC

Max. output current

27 A

Output current (max.) - rounded

27 A

Min. input voltage

85 V AC

Dim

(L x W x H) 190 x 120 x 61 mm

Output voltage (max.)

28.8 V DC

Connection

Screw terminal

648 W

No. of outputs

1 x

Output voltage 1

24 V DC

Output current 1

27 A

Type

closed

Weight

1.6 kg

Width

120 mm

Height

61 mm

Length

190 mm

Type

SWS600L-24

Max. temperature

50 °C

Min. temperature

-10 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1082872 TDK-Lambda SWS600L-24 Industrial PSU 28.8 V DC 27 A 648 W

Datasheet 1082872 TDK-Lambda SWS600L-24 Industrial PSU 28.8 V DC 27 A 648 W

Datasheet 1082872 TDK-Lambda SWS600L-24 Industrial PSU 28.8 V DC 27 A 648 W

Datasheet 1082872 TDK-Lambda SWS600L-24 Industrial PSU 28.8 V DC 27 A 648 W

Datasheet 1082872 TDK-Lambda SWS600L-24 Industrial PSU 28.8 V DC 27 A 648 W

User & Safety Instructions

User & Safety Instructions 1082872 TDK-Lambda SWS600L-24 Industrial PSU 28.8 V DC 27 A 648 W

Warranty Terms

Warranty Terms 1082872 TDK-Lambda SWS600L-24 Industrial PSU 28.8 V DC 27 A 648 W

Description

Compact industrial power supply unit for a wide range of important fields of application with integrated fan for reliable cooling.

This text is machine translated.

Features

  • Surge protection
  • Overvoltage protection
  • Thermal cutoff
  • Remote Sense
  • Output voltage adjustable via potentiometer (+/-20 %)
  • Adjustable output voltage via an external voltage signal with 1-6 V for 20 to 120% nominal voltage
  • Remote ON/OFF
  • Power failure indicator
  • Internal 12 V/ 0.1A auxilliary power source
  • Active voltage divider (when being connected in parallel)
  • Safety and EMC according to CE, EN/UL/CSA 60950-1, EN 50178, EN 61010, EN 55022-B, EN 55011-B, FCC-B, VCCI-B
  • PSU type: SMPS
  • Screw terminal connectors

Hints

This product is a component power supply considered apparatus and is only to be installed by qualified persons within other equipment and must not be operated as a stand alone product.
This product is for sale to business to business customers and can be obtained via distribution channels.
It is not intended for sale to end users.

More interesting products

(*All information is plus legal VAT)