• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK-Lambda SWS600L-60 Industrial PSU 66 V DC 10 A 600 W

Collection
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 22 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 509.00 / piece)
€ 509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SWS-600L-60 TDK Lambda rail-mount industrial power supply unit

  • Output 66 V DC / 10 A
  • Power 600 W
  • Screw terminal

Technical specifications

Product type

Industrial PSU

Input voltage (max.)

265 V AC

Max. output current

10 A

Output current (max.) - rounded

10 A

Min. input voltage

85 V AC

Dim

(L x W x H) 190 x 120 x 61 mm

Output voltage (max.)

66 V DC

Connection

Screw terminal

600 W

No. of outputs

1 x

Output voltage 1

60 V DC

Output current 1

10 A

Type

closed

Weight

1.6 kg

Width

120 mm

Height

61 mm

Length

190 mm

Type

SWS600L-60

Max. temperature

50 °C

Min. temperature

-10 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1082874 TDK-Lambda SWS600L-60 Industrial PSU 66 V DC 10 A 600 W

Datasheet 1082874 TDK-Lambda SWS600L-60 Industrial PSU 66 V DC 10 A 600 W

Datasheet 1082874 TDK-Lambda SWS600L-60 Industrial PSU 66 V DC 10 A 600 W

Datasheet 1082874 TDK-Lambda SWS600L-60 Industrial PSU 66 V DC 10 A 600 W

Datasheet 1082874 TDK-Lambda SWS600L-60 Industrial PSU 66 V DC 10 A 600 W

User & Safety Instructions

User & Safety Instructions 1082874 TDK-Lambda SWS600L-60 Industrial PSU 66 V DC 10 A 600 W

Warranty Terms

Warranty Terms 1082874 TDK-Lambda SWS600L-60 Industrial PSU 66 V DC 10 A 600 W

Description

Compact industrial power supply unit for a wide range of important fields of application with integrated fan for reliable cooling.

This text is machine translated.

Features

  • Surge protection
  • Overvoltage protection
  • Thermal cutoff
  • Remote Sense
  • Output voltage adjustable via potentiometer (+/-20 %)
  • Adjustable output voltage via an external voltage signal with 1-5, 5 V for 20 to 110% nominal voltage
  • Remote ON/OFF
  • Power failure indicator
  • Internal 12 V/ 0.1A auxilliary power source
  • Active voltage divider (when being connected in parallel)
  • Safety and EMC according to CE, EN/UL/CSA 60950-1, EN 50178, EN 61010, EN 55022-B, EN 55011-B, FCC-B, VCCI-B
  • PSU type: SMPS
  • Screw terminal connectors

Hints

This product is a component power supply considered apparatus and is only to be installed by qualified persons within other equipment and must not be operated as a stand alone product.
This product is for sale to business to business customers and can be obtained via distribution channels.
It is not intended for sale to end users.

More interesting products

(*All information is plus legal VAT)