• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK Metal oxide varistor 390 V 25 pc(s) Bulk

Packaging type
Bulk
Product type
Metal oxide varistor
V<sub>v</sub>
390 V
CS
10 mm
(Ø)
21.5 mm
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.60 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TDK electronics m-varistor 250V 320V 8000A

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series B722
  • Delivery form: Loose
  • Diameter, Resistance element 21.5 mm
  • Diameter, connection wire 1 mm
  • Solder-ability 245 °C / 3 s.
  • Resistance value_1: 0
  • Power loss, max. 1 W.
  • Max. OPERATING VOLTAGE (DC) 320 V DC
  • Max. OPERATING VOLTAGE (AC) 250 V AC
  • Testing voltage 2,500 V
  • Varistor voltage (@1mA) 390 V
  • Surge current 8,000 A.
  • Energy absorption 140 J
  • Capacity, type: 940 pF
  • Response time, max. 25 ns
  • Insulation resistance 10 MOhm
  • APPROVALS UL,CSA,VDE,IEC,CQC,UL 94 V0
Packaging type

Bulk

Product type

Metal oxide varistor

Vv

390 V

CS

10 mm

Content

25 pc(s)

(Ø)

21.5 mm

Height

50.5 mm

Width

5.3 mm

Dim

(Ø x H) 21.5 mm x 50.5 mm

Capacitance

940 pF

RoHS-compliant

Yes

Peak current I(pp)

8.000 A

Operating temperature (max.)

85 °C

Operating temperature (min.)

-40 °C

Insulation resistance

10 MΩ

Documents & Downloads

Datasheet

Datasheet 3454690 TDK Metal oxide varistor 390 V 25 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3454690 TDK Metal oxide varistor 390 V 25 pc(s) Bulk

Description

Metal oxide varistors

This text is machine translated.

Features

  • • Round varistor elements, wired
  • • UL94V-0 epoxy coating
  • • No load reduction up to 85°C.

More interesting products

(*All information is plus legal VAT)