• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK Metal oxide varistor 430 V 25 pc(s) Bulk

Packaging type
Bulk
Product type
Metal oxide varistor
Type
circular
V<sub>v</sub>
430 V
CS
5 mm
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.13 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TDK electronics m-varistor 275V 350V 1200A

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series B722
  • Delivery form: Loose
  • Diameter, Resistance element 9 mm
  • Diameter, connection wire 0.8 mm
  • Solder-ability 245 °C / 3 s.
  • Resistance value_1: 0
  • Power loss, max. 0.25 W.
  • Max. OPERATING VOLTAGE (DC) 350 V DC
  • Max. OPERATING VOLTAGE (AC) 275 V AC
  • Testing voltage 2,500 V
  • Varistor voltage (@1mA) 430 V
  • Surge current 1,200 A.
  • Energy absorption 21 J
  • Capacity, type: 110 pF
  • Response time, max. 25 ns
  • Insulation resistance 10 MOhm
  • APPROVALS UL,CSA,VDE,IEC,CQC,UL 94 V0
Packaging type

Bulk

Product type

Metal oxide varistor

Type

circular

Vv

430 V

Material

Epoxide

CS

5 mm

Content

25 pc(s)

(Ø)

9 mm

Height

36.0 mm

Width

4.4 mm

Dim

(Ø x H) 9 mm x 36.0 mm

Capacitance

110 pF

RoHS-compliant

Yes

Peak current I(pp)

1.200 A

Operating temperature (max.)

85 °C

Operating temperature (min.)

-40 °C

Insulation resistance

10 MΩ

Documents & Downloads

Datasheet

Datasheet 3454674 TDK Metal oxide varistor 430 V 25 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3454674 TDK Metal oxide varistor 430 V 25 pc(s) Bulk

Description

Metal oxide varistors

This text is machine translated.

Features

  • • Round varistor elements, wired
  • • UL94V-0 epoxy coating
  • • No load reduction up to 85°C.

More interesting products

(*All information is plus legal VAT)