• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 322870 Ring terminal Cross section (max.)=42.40 mm² Hole Ø=8.3 mm Not insulated Metal 1 pc(s)

Image similar
Product type
Ring terminal
Thread size
M8
Hole Ø
8.3 mm
Insulation type
Not insulated
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.93 / piece)
€ 1.93
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ring cable lug SOLISTRAND

  • -
  • This text is machine translated.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.

Technical specifications

  • In accordance with MIL-T-10727
  • Material thickness: 1.78 mm
Product type

Ring terminal

Thread size

M8

Hole Ø

8.3 mm

Insulation type

Not insulated

Factory colour

Metal

Content

1 pc(s)

Contact material

Copper silver plated

Manufacturer part #

322870

Type

SOLISTRAND

AWG max.

2

max. cross section

42.40 mm²

Min. cross section

26.70 mm²

Dimensions

(L x E x C x W) (38.79 x 30.53 x 10.42 x 15.87) mm

Cross-section range

26.70 - 42.40 mm²

RoHS-compliant

Yes

Support sleeve

No

Material (details)

Copper tin-plated

Documents & Downloads

Datasheet

Datasheet 808274 TE Connectivity 322870 Ring terminal Cross section (max.)=42.40 mm² Hole Ø=8.3 mm Not insulated Metal 1 pc(s)

Information

Information 808274 TE Connectivity 322870 Ring terminal Cross section (max.)=42.40 mm² Hole Ø=8.3 mm Not insulated Metal 1 pc(s)

Description

Uninsulated AMP SOLISTRAND Ring cable lug Material copper in accordance with ASTM B-152, tin plated in accordance with MIL-T-10727.