Image similar


Ring terminal
M6
6.73 mm
Not insulated
Metal
1 pc(s)
Copper silver plated
34113
SOLISTRAND
16
22
1.605 mm²
0.206 mm²
(L x E x C x W) (21.74 x 15.7 x 11.10 x 11.9) mm
0.206 - 1.605 mm²
Yes
No
Copper tin-plated
A
0.26 - 1.65 mm²
-
Datasheet 733002 TE Connectivity 34113 Ring terminal Cross section (max.)=1.605 mm² Hole Ø=6.73 mm Not insulated Metal 1 pc(s)
Information 733002 TE Connectivity 34113 Ring terminal Cross section (max.)=1.605 mm² Hole Ø=6.73 mm Not insulated Metal 1 pc(s)
The necessary accessories are required to use the article as described.