• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 34111 Ring terminal Cross section (max.)=1.605 mm² Hole Ø=4.2 mm Not insulated Metal 1 pc(s)

Image similar
Product type
Ring terminal
Thread size
M4
Hole Ø
4.2 mm
Insulation type
Not insulated
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.17 / piece)
€ 0.17
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TE Connectivity 34111 Ring terminal Cross section (max.)=1.605 mm² Hole Ø=4.2 mm Not insulated Metal 1 pc(s)

Our service for you

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.

Technical specifications

  • In accordance with MIL-T-10727
  • Material thickness: 0.79 mm
Product type

Ring terminal

Thread size

M4

Hole Ø

4.2 mm

Insulation type

Not insulated

Factory colour

Metal

Content

1 pc(s)

Contact material

Copper silver plated

Manufacturer part #

34111

Type

SOLISTRAND

AWG max.

16

AWG (min.)

22

max. cross section

1.605 mm²

Min. cross section

0.206 mm²

Dimensions

(L x E x C x W) (15.77 x 11.9 x 7.1 x 7.9) mm

Cross-section range

0.206 - 1.605 mm²

RoHS-compliant

Yes

Support sleeve

No

Material (details)

Copper tin-plated

Documents & Downloads

Datasheet

Datasheet 808240 TE Connectivity 34111 Ring terminal Cross section (max.)=1.605 mm² Hole Ø=4.2 mm Not insulated Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 808240 TE Connectivity 34111 Ring terminal Cross section (max.)=1.605 mm² Hole Ø=4.2 mm Not insulated Metal 1 pc(s)

Description

Uninsulated AMP SOLISTRAND Ring cable lug Material copper in accordance with ASTM B-152, tin plated in accordance with MIL-T-10727.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)