
Total (€ 0.85 / piece)
€ 0.85
incl. VAT
14-day return policy included
Highlights & Details
TE Connectivity 33461 Ring terminal Cross section (max.)=10.50 mm² Hole Ø=6.7 mm Not insulated Metal 1 pc(s)
- Cross section (details): 6.64 - 10.5
Our service for you
Technical specifications
- In accordance with MIL-T-10727
- Material thickness: 1.30 mm
- Product type
Ring terminal
- Thread size
M6
- Hole Ø
6.7 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Content
1 pc(s)
- Contact material
Copper silver plated
- Manufacturer part #
33461
- Type
SOLISTRAND
- AWG max.
8
- max. cross section
10.50 mm²
- Min. cross section
6.604 mm²
- Dimensions
(L x E x C x W) (23.7 x 17.7 x 9.1 x 11.9) mm
- Cross-section range
6.604 - 10.50 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Material (details)
Copper tin-plated
- Type
C
- Cross section
6.64 - 10.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 732723 TE Connectivity 33461 Ring terminal Cross section (max.)=10.50 mm² Hole Ø=6.7 mm Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 732723 TE Connectivity 33461 Ring terminal Cross section (max.)=10.50 mm² Hole Ø=6.7 mm Not insulated Metal 1 pc(s)
Information
Information 732723 TE Connectivity 33461 Ring terminal Cross section (max.)=10.50 mm² Hole Ø=6.7 mm Not insulated Metal 1 pc(s)
Description
Uninsulated AMP SOLISTRAND Ring cable lug Material copper in accordance with ASTM B-152, tin plated in accordance with MIL-T-10727.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























