
Number
Minimum order quantity: 10
Total (€ 0.35 / piece)
€ 0.35
incl. VAT
14-day return policy included
Highlights & Details
TE Connectivity 33458 Ring terminal Cross section (max.)=6.604 mm² Hole Ø=6.73 mm Not insulated Metal 1 pc(s)
- Cross section (details): 2.62 - 6.64
Our service for you
Technical specifications
- In accordance with MIL-T-10727
- Material thickness: 0.99 mm
- Product type
Ring terminal
- Thread size
M6
- Hole Ø
6.73 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Content
1 pc(s)
- Contact material
Copper silver plated
- Manufacturer part #
33458
- Type
SOLISTRAND
- AWG max.
10
- AWG (min.)
12
- max. cross section
6.604 mm²
- Min. cross section
2.602 mm²
- Dimensions
(L x E x C x W) (25.5 x 18.7 x 11.9 x 13.5) mm
- Cross-section range
2.602 - 6.604 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Material (details)
Copper tin-plated
- Type
A
- Cross section
2.62 - 6.64 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 732684 TE Connectivity 33458 Ring terminal Cross section (max.)=6.604 mm² Hole Ø=6.73 mm Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 732684 TE Connectivity 33458 Ring terminal Cross section (max.)=6.604 mm² Hole Ø=6.73 mm Not insulated Metal 1 pc(s)
Information
Information 732684 TE Connectivity 33458 Ring terminal Cross section (max.)=6.604 mm² Hole Ø=6.73 mm Not insulated Metal 1 pc(s)
Description
Uninsulated AMP SOLISTRAND Ring cable lug Material copper in accordance with ASTM B-152, tin plated in accordance with MIL-T-10727.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























