• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 130554 Ring terminal Cross section (max.)=16.70 mm² Hole Ø=6.7 mm Not insulated Metal 1 pc(s)

Image similar
Product type
Ring terminal
Thread size
M6
Hole Ø
6.7 mm
Insulation type
Not insulated
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

898 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TE Connectivity 130554 Ring terminal Cross section (max.)=16.70 mm² Hole Ø=6.7 mm Not insulated Metal 1 pc(s)

Our service for you

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.

Technical specifications

  • In accordance with MIL-T-10727
  • Material: 1.45mm thick
Product type

Ring terminal

Thread size

M6

Hole Ø

6.7 mm

Insulation type

Not insulated

Factory colour

Metal

Content

1 pc(s)

Contact material

Copper silver plated

Manufacturer part #

130554

Type

SOLISTRAND

AWG max.

6

max. cross section

16.70 mm²

Min. cross section

10.60 mm²

Dimensions

(L x E x C x W) (29.7 x 23.7 x 13.4 x 11.9) mm

Cross-section range

10.60 - 16.70 mm²

RoHS-compliant

Yes

Support sleeve

No

Material (details)

Copper tin-plated

Documents & Downloads

Datasheet

Datasheet 808265 TE Connectivity 130554 Ring terminal Cross section (max.)=16.70 mm² Hole Ø=6.7 mm Not insulated Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 808265 TE Connectivity 130554 Ring terminal Cross section (max.)=16.70 mm² Hole Ø=6.7 mm Not insulated Metal 1 pc(s)

Description

Uninsulated AMP SOLISTRAND Ring cable lug Material copper in accordance with ASTM B-152, tin plated in accordance with MIL-T-10727.

More interesting products

(*All information is plus legal VAT)