Image similar



Crimp contact
Pin
1
wire-to-wire
Mini-Universal-MATE-N-LOK
1
1
17.04 mm
Circular
35 A
35 A
1 pc(s)
26
30
(L x W x H) 1.93 x 17.04 x 2.67 mm
Crimp
1-794059-0
No
Copper alloy
Gold plated
600 V AC
2.67 mm
1.93 mm
0.012 mm²
0.05 mm²
Yes
+125 °C
-55 °C
Mini-Universal MATE-N-LOK
Datasheet 1231583 TE Connectivity Crimp contact Mini-Universal-MATE-N-LOK Total number of pins 1 1-794059-0 1 pc(s)
User & Safety Instructions 1231583 TE Connectivity Crimp contact Mini-Universal-MATE-N-LOK Total number of pins 1 1-794059-0 1 pc(s)
Information 1231583 TE Connectivity Crimp contact Mini-Universal-MATE-N-LOK Total number of pins 1 1-794059-0 1 pc(s)