
Total (€ 4.79 / piece)
€ 4.79
incl. VAT
14-day return policy included
Highlights & Details
Mini Universal MATE-N-LOK pin socket, angled
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 3
Our service for you
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
1
- Connector system
wire-to-wire
- Series
Mini-Universal-MATE-N-LOK
- Pins per row
3
- Total number of pins
3
- Width
14.00 mm
- Pin shape
Circular
- Nominal current
9.50 A
- Nominal current - rounded value
9.5 A
- Content
1 pc(s)
- Dim
(L x W x H) 7.77 x 14.00 x 12.70 mm
- Connection
Print
- Case material
Polyamide
- Manufacturer part #
1-770967-1
- Factory colour
White
- Industrial packaging
No
- Insulation material
Polyamide
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Gold plated
- Nominal voltage
600 V AC
- Height
12.70 mm
- Length
7.77 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
Mini-Universal MATE-N-LOK
Documents & Downloads
Datasheet
Datasheet 1231560 TE Connectivity Pin housing PCB Mini-Universal-MATE-N-LOK Total number of pins 3 1-770967-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1231560 TE Connectivity Pin housing PCB Mini-Universal-MATE-N-LOK Total number of pins 3 1-770967-1 1 pc(s)
Information
Information 1231560 TE Connectivity Pin housing PCB Mini-Universal-MATE-N-LOK Total number of pins 3 1-770967-1 1 pc(s)
Description
Miniaturised version of the proven universal MATE-N-LOC plug connectors.
Typical applications: light industry, entertainment systems. Socket housing for mounting on printed circuit boards. Make sure the connector housing is simply attached.
This text is machine translated.
Typical applications: light industry, entertainment systems. Socket housing for mounting on printed circuit boards. Make sure the connector housing is simply attached.
This text is machine translated.
Scope of delivery
- Delivery without contacts.






























