• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Pin housing PCB Mini-Universal-MATE-N-LOK Total number of pins 3 1-770967-0 1 pc(s)

1/2
Image similar
Product type
Pin housing PCB
Connector type
Plug, horizontal mount
No. of rows
1
Series
Mini-Universal-MATE-N-LOK
Total number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini Universal MATE-N-LOK pin socket, angled

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Our service for you

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, horizontal mount

No. of rows

1

Connector system

wire-to-wire

Series

Mini-Universal-MATE-N-LOK

Pins per row

3

Total number of pins

3

Width

14.00 mm

Pin shape

Circular

Nominal current

9.50 A

Nominal current - rounded value

9.5 A

Content

1 pc(s)

Dim

(L x W x H) 7.77 x 14.00 x 12.70 mm

Connection

Print

Case material

Polyamide

Manufacturer part #

1-770967-0

Factory colour

White

Industrial packaging

No

Insulation material

Polyamide

Contact material

Copper alloy

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

600 V AC

Height

12.70 mm

Length

7.77 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

Mini-Universal MATE-N-LOK

Documents & Downloads

Datasheet

Datasheet 1231571 TE Connectivity Pin housing PCB Mini-Universal-MATE-N-LOK Total number of pins 3 1-770967-0 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1231571 TE Connectivity Pin housing PCB Mini-Universal-MATE-N-LOK Total number of pins 3 1-770967-0 1 pc(s)

Information

Information 1231571 TE Connectivity Pin housing PCB Mini-Universal-MATE-N-LOK Total number of pins 3 1-770967-0 1 pc(s)

Description

Miniaturised version of the proven universal MATE-N-LOC plug connectors.
Typical applications: light industry, entertainment systems. Socket housing for mounting on printed circuit boards. Make sure the connector housing is simply attached.

This text is machine translated.

Scope of delivery

  • Delivery without contacts.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)