• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Technaxx 5243 Cordless compressor TX-321 10 bar Digital display, Powerbank function

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 8 x 4.4 x 17.7 cm

Product type

Cordless compressor

Max. operating pressure

10 bar

Weight

500 g

Features

Digital display

Powerbank function

Width

4.4 cm

Height

17.7 cm

Length

8 cm

Battery capacity

4000 mAh

Documents & Downloads

Datasheet

Datasheet 3595611 Technaxx 5243 Cordless compressor TX-321 10 bar Digital display, Powerbank function

User & Safety Instructions

User & Safety Instructions 3595611 Technaxx 5243 Cordless compressor TX-321 10 bar Digital display, Powerbank function

What kind of Air Compressor Tyre Inflators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)