
Technical specifications
- Product type
Wireless CCTV system
- CCTV features
Saves footage on SD card
2-way communication
Battery-powered
Motion detector
IR LEDs
Speaker
Microphone
- Signal standard
IP
- Channels
4
- Sensor type
CMOS
- Sensor size
8.76 mm (1/2.9")
- Camera type
Bullet camera
- Transfer type
Radio
Wireless
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Used at
Outdoors
Indoors
Portable
Fixed
- Recording mode
Alarm
Movement detection
Motion detector
Manual
Continuous
- Outputs
RJ45
- IR range (max.)
15 m
- Focal length
3,6 mm
- Max. viewing angle hor.
90°
- Vertical viewing angle
55°
- Light sensitivity (+ IR)
0 lx
- Light sensitivity (- IR)
0.1 lx
- Frequency
2.4 GHz
- Receiver size
191 x 123 x 32 mm (monitor)
- Transmitter dimensions
200 x 58 x 80 mm (camera) mm
- Width
123 mm
- Depth
191 mm
- Height
32 mm
- Factory colour
Black
- Weight
1200 g
- Operating temperature
0° ~ +40°
- Dim
(W x H x D) 123 x 32 x 191 mm
- App compatibility
Yes (optional)
- Resolution (max.)
1920 x 1080 p
- Memory expansion up to
128 GB
- Power supply
PSU
- Built-in memory
none
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2332548 Technaxx TX-128 4880 Radio, Wireless, Wi-Fi IP-Wireless CCTV system4-channelincl. 1 camera1920 x 1080 p
Information
Test Summary Report 2332548 Technaxx TX-128 4880 Radio, Wireless, Wi-Fi IP-Wireless CCTV system4-channelincl. 1 camera1920 x 1080 p
Description
Store your recordings on a MicroSD card with up to 128 GB (not included).
With a distance of up to 8m during the day and night, you can not only monitor your house, but can also communicate directly here - namely through the integrated microphone and loudspeaker. The built-in PIR sensor means that "false alarms" are a thing of the past.
The TX-128 camera set is automatically paired without the need for a cable connection between the monitor and the camera. Live surveillance via the free iOS and Android app (worldwide) gives you live views of your property, house, garden and yard, no matter where you are.
This text is machine translated.
Features
- 1/2.9" CMOS color sensor (2 MP)
- Minimum light intensity: 0.1 Lux @ (F2.0, AGC ON), 0 Lux with 3x IR-LED
- Lens / shutter: f=3.6mm / 1/25s ~1/25000s
- Network interface: 2.4 GHz WLAN; radiated transmission power: Max. 100mW
- Power supply: DC 12V / 1A; Power consumption: Max. 6W
- Operating conditions: 0°C~+40°C, air humidity max. 80% (non-condensing)
- 7 monitor with touch screen for live view of max. 4 channels
- Recorder & Receiver & Monitor in one device
- Full HD IP camera for outdoor use (IP66)
- Wireless radio video transmission between camera and monitor
- Camera has infrared LEDs for night vision (b/w)
- Live monitoring via free iOS & Android app (worldwide)
- Alarm function with push-message on mobile phone /microphone & loudspeaker for 2-way communication
- Recording endless loop with automatic overwrite, memory MicroSD
Scope of delivery
- Incl. 5V/2.5A-power supply
- 12V/1A power supply
- 2 rechargeable batteries of type 18650 2600mAh
- Screws & plugs
System requirements
- Security Premium": IOS 9.0 or later · Android 7.0 or later
Frequently Bought Together
(*All information is plus legal VAT)€ 303.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































