• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line TX 35-IT 868 MHz wireless

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Replacement/spare TX 35-IT sensor

  • 868 MHz wireless
  • Temperature transmitter

Technical specifications

Compatible with (details)

WD-450s

WD-1080i

WD-1120

WD-1202's

WD-1800s

WD-2101

WD-2102

WD-4000

WD-4001th

WD-4002Order No. No.672732

WD 4003 Order No. No. 672724

WD 4003 Order No. No. 672725

WD-4025Order No. No.: 672929

WD-4930's

WD-6000Order No. No. 646400

WD-6003's

WD 6005 Order No. No. 672437

WD 9530 Order No. No. 646439

WD 9535 Order No. No. 646437

WD 9550 Order No.: 672333

Show more
Product type

Temperature sensor

Signal type

868 MHz wireless

Dim

(W x H x D) 38 x 128 x 21 mm

Weight

0.06

Temperature

-39,9 , +59,9 °C

100 m

Sensor power supply

AA battery (2x), please order separately

Depth

21 mm

Height

128 mm

Width

38 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 672929 Techno Line TX 35-IT 868 MHz wireless

Description

Your station does not receive an outdoor temperature despite battery replacement according to instructions and/or reset? Then your outdoor transmitter may have a defect. But no problem, now you can replace the outdoor transmitter without having to invest in a new station.
JeeLink, MISC - A neat smart home is the measurement of temperature and humidity in every room. However, this can quickly increase hardware costs. To build a JeeLink yourself, an Arduino Nano and a RFM12B for 433 / 868 Mhz are required. As a sensor system, the TX 35-IT is a much cheaper alternative. Only recommendable for real tinkerers and technology enthusiasts.

This text is machine translated.

Hints

The TX 35-IT from Technoline Is Identical To the sender TX35-IT from Lacrosse.

What kind of Weather Station Sensors, Spares & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)