• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line WL1028 WL1028 CO2 reading

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Techno Line WL1028 WL1028 CO2 reading

  • CO2 meter for monitoring indoor air quality in closed rooms
  • Powerful CO2 sensor with a measurement range of up to 5000 ppm
  • Recommended ventilation based on CO2 concentration in air (colored display elements)

Technical specifications

Product type

CO2 reading

Hub dimensions

16.1 x 2.5 x 11.5 cm

Display

Digital

Weight (station)

290 g

Indoor humidity

1% - 99 %

Reading range - indoor temperature

-9.9°C to 49.9 °C

Station power supply

Li-ion rechargeable battery

CO2 reading range (max.)

5000 ppm

CO2 reading range (min.)

400 ppm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2584026 Techno Line WL1028 WL1028 CO2 reading

Information

Information 2584026 Techno Line WL1028 WL1028 CO2 reading

Information 2584026 Techno Line WL1028 WL1028 CO2 reading

Description

WL1028 CO2 meter, indoor air quality monitoring, ventilation recommendation based on CO2 concentration in the air, adjustable alarms, CO2 history, for schools, conference rooms, Hospitality, offices.

This text is machine translated.

Features

  • CO2 meter for monitoring indoor air quality in closed rooms
  • Powerful CO2 sensor with a measurement range of up to 5000 ppm
  • Recommended ventilation based on CO2 concentration in air (colored display elements)
  • CO2 history up to 24 hours (graph)
  • Alarms for too high or too low ppm values can be set (optional more acoustic)
  • USB cable included
  • Integrated battery (fully charged approx. 20 hours ready for operation)
  • It is recommended that the device is primarily powered by AC power and the built-in
  • Lithium battery can only be used as backup when needed.
  • The WL1028 measures and displays the CO2 content in PPM with colored ventilation recommendations.

Scope of delivery

  • Device WL1028
  • USB cable

Hints

Automatic base value calibration
Your air quality monitor is equipped with an intelligent chip, so that it automatically calibrates itself in order to reduce the deviation of the CO2 sensor in long-term operation, starting from a usage of at least 2 days. The device will calibrate automatically with the minimum CO2 value determined during a 7-day continuous monitoring.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 189.98*

More interesting products

(*All information is plus legal VAT)