• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix 6015A Probe Calibrated to (SCS-accredited certification body) Scoop-proof 75 MHz 1000:1

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

P6015A high-voltage probe asymmetric

  • 1000:1
  • Bandwidth 75 MHz

Technical specifications

  • 1000x damping
  • Bandwidth 75MHz
  • Rise time 4ns
  • Load 100MOhm3pF
  • Max. Input voltage DC 20kV
Product type

Probe

Bandwidth

75 MHz

Divider voltage ratio

1000:1

SCS-accredited certification body

Plug features

Scoop-proof

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453234 Tektronix 6015A Probe Calibrated to (SCS-accredited certification body) Scoop-proof 75 MHz 1000:1

Description

For high-performance measurements of voltages over 2.5 kV, the P6015A is the industry standard. You can measure DC voltages up to 20 kVeff and pulses up to 40 kV (peak, 100 ms duration). The bandwidth of 75 MHz enables the detection of fast high voltage signals. The P6015A uses an ecologically safe silicon compound as a dielectric and does not require refilling. Other features include a compensation range of 7-49 pF, a small compensation module for adjacent amplifier inputs and a display option that can be used with most Tektronix digital oscilloscopes. With the display option, the displayed voltage amplitude values correspond to the actual signal value and are not reduced by a factor of 1000.

This text is machine translated.

Scope of delivery

  • Probe hook tip
  • Banana plug tip
  • Alligator clip
  • Earthing conduction
  • User manual