User & Safety Instructions 3190846 Tektronix TCP2020 Probe 50 MHz
Description
The TCP0020 and TCP2020 are a family of powerful, easy-to-operate AC/DC current switches designed for use with a wide range of oscilloscopes. The TCP0020 is designed for direct connection to oscilloscopes with TekVPI™ probe interface and TCP202A for direct connection to oscilloscopes with the TekProbe™ probe interface. The TCP2020 is designed for use with all devices with BNC inputs and an input terminal of 100 kΩ. These AC/DC current probes provide sufficient power to support a measuring system bandwidth of 50 MHz. The TCP0020 and TCP2020 offer a maximum measurement range of 20 ARMS, while the TCP202A offers a maximum AC measurement range of 15 ADC + Peak. These probes also offer outstanding accuracy up to current strengths of only 10 mA, WAS is important for fulfilling the today's demanding current measuring requirements.
This text is machine translated.
Features
20 ARMS maximum power capacity
100 A peak pulse load capacity
10 mA/mV sensitivity
BNC output for connection to most oscilloscopes and other measuring devices (>100 kΩ termination required)
Degauss button and thumb wheel for setting the DC offset
Power supply from an AC adapter
Description
The TCP0020 and TCP2020 are a family of powerful, easy-to-operate AC/DC current switches designed for use with a wide range of oscilloscopes. The TCP0020 is designed for direct connection to oscilloscopes with TekVPI™ probe interface and TCP202A for direct connection to oscilloscopes with the TekProbe™ probe interface. The TCP2020 is designed for use with all devices with BNC inputs and an input terminal of 100 kΩ. These AC/DC current probes provide sufficient power to support a measuring system bandwidth of 50 MHz. The TCP0020 and TCP2020 offer a maximum measurement range of 20 ARMS, while the TCP202A offers a maximum AC measurement range of 15 ADC + Peak. These probes also offer outstanding accuracy up to current strengths of only 10 mA, WAS is important for fulfilling the today's demanding current measuring requirements.
This text is machine translated.
Features
20 ARMS maximum power capacity
100 A peak pulse load capacity
10 mA/mV sensitivity
BNC output for connection to most oscilloscopes and other measuring devices (>100 kΩ termination required)
Degauss button and thumb wheel for setting the DC offset