• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix THP0301-B Probe Calibrated to (ISO standards) 300 MHz 10:1 300 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Passive voltage probe THP0301-B - ISO calibrated

  • 10:1
  • Bandwidth 300 MHz

Technical specifications

Product type

Probe

Bandwidth

300 MHz

Divider voltage ratio

10:1

Nominal voltage

300 V

Input capacity

11 pF

Input resistance

10 mΩ

Type

Passive

ISO standards

Cable length

1.20 m

Reading category

CAT II 300 V

Compatible with (details)

THS3000 series handheld oscilloscope

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453840 Tektronix THP0301-B Probe Calibrated to (ISO standards) 300 MHz 10:1 300 V

Description

Color-coded voltage probe with a fixed divider ratio of 10:1. The color coding makes it possible to easily assign the device in multi-channel measuring mode. Can be used as spare or additional probe.

This text is machine translated.

Features

  • Insulated design for cat III application
  • Color code corresponds to the measuring channels of the Tektronix THS3000 handheld oscilloscope series.

Scope of delivery

  • Clip-on hook
  • Plug-on reference contact
  • Ground lead with alligator clip
  • Non-insulated BNC adapter.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.