• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix P6101B Probe Calibrated to (SCS-accredited certification body) Scoop-proof 15 MHz 1:1 300 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

P6101B passive voltage probe

  • 1:1
  • Bandwidth 15 MHz

Technical specifications

  • 1x damping
  • 15MHz bandwidth
  • Input impedance 1MOhm
  • Input capacitance 100pF
Product type

Probe

Bandwidth

15 MHz

Divider voltage ratio

1:1

Nominal voltage

300 V

SCS-accredited certification body

Plug features

Scoop-proof

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454472 Tektronix P6101B Probe Calibrated to (SCS-accredited certification body) Scoop-proof 15 MHz 1:1 300 V

Description

Passive voltage probes are the most commonly used oscilloscope probes. Other special probes extend the scope and functionality of an oscilloscope as a measuring system. However, a general, passive voltage probe is the end of the oscilloscope, a tool used every day by engineers and technicians.

This text is machine translated.

Scope of delivery

  • Retractable hook tip
  • 5 pairs of colored cable markers
  • 2 ground springs
  • 6 alligator clips