• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix P6316 Probe Calibrated to (ISO standards) 267 MHz 40 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital probe for bus analysis P6316

  • Bandwidth 267 MHz

Technical specifications

  • Min. Detectable pulse width 5ns
  • Measuring accuracy ±100mV +3% of limit value settings
Product type

Probe

Bandwidth

267 MHz

Nominal voltage

40 V

Input capacity

8 pF

Input resistance

100 mΩ

ISO standards

Weight

0.3 kg

Cable length

0.90 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454407 Tektronix P6316 Probe Calibrated to (ISO standards) 267 MHz 40 V

Description

This unique probe offers two eight-channel groups and simplifies the connection with the device to be tested. When connected to square pins, the P6316 can be connected directly to 8 x 2 square pins with 1/10" pitch. If greater flexibility is required in the attachment, the enclosed connection cables and grip clamps can be used to connect SMD devices or test points. The P6316 offers excellent electrical properties and generates only an 8 pF load at 101 kΩ input impedance.

This text is machine translated.

Scope of delivery

  • Data sheet
  • P6316
  • 196350800 8-channel cable set
  • 020289600 hack tips
  • 020289700 probe tip