User & Safety Instructions 2454577 Tektronix THP0301-M Probe Calibrated to (ISO standards) 300 MHz 10:1 300 V
Description
Color-coded voltage probe with a fixed divider ratio of 10:1. The color coding makes it possible to easily assign the device in multi-channel measuring mode. Can be used as spare or additional probe.
This text is machine translated.
Features
Insulated design for cat III application
Color code corresponds to the measuring channels of the Tektronix THS3000 handheld oscilloscope series.
Scope of delivery
Clip-on hook
Plug-on reference contact
Ground lead with alligator clip
Non-insulated BNC adapter.
Hints
Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.
Description
Color-coded voltage probe with a fixed divider ratio of 10:1. The color coding makes it possible to easily assign the device in multi-channel measuring mode. Can be used as spare or additional probe.
This text is machine translated.
Features
Insulated design for cat III application
Color code corresponds to the measuring channels of the Tektronix THS3000 handheld oscilloscope series.
Scope of delivery
Clip-on hook
Plug-on reference contact
Ground lead with alligator clip
Non-insulated BNC adapter.
Hints
Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.