• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix P2220 Probe Calibrated to (ISO standards) 6 MHz, 200 MHz 1:1, 10:1 300 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Probe, passive P2220

  • 1:1, 10:1
  • Bandwidth 6 MHz, 200 MHz

Technical specifications

Product type

Probe

Bandwidth

6 MHz

200 MHz

Divider voltage ratio

1:1

10:1

Nominal voltage

300 V

Type

Passive

ISO standards

Cable length

1.50 m

Reading category

CAT II 300 V

Compatible with (details)

TDS1000

TDS2000

Length

1.5 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454672 Tektronix P2220 Probe Calibrated to (ISO standards) 6 MHz, 200 MHz 1:1, 10:1 300 V

Description

Suitable for Tektronix digital storage oscilloscopes from the TDS1000/2000 series

This text is machine translated.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.