• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix TCP0020 Probe 50 MHz

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5,985.00 / piece)
€ 5,985.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Probe, AC/DC current; 20 Ampere; 50 MHz

  • Bandwidth 50 MHz

Technical specifications

Product type

Probe

Bandwidth

50 MHz

Manufacturer's standards (no certificate)

Cable length

2 m

Documents & Downloads

Datasheet

Datasheet 3190845 Tektronix TCP0020 Probe 50 MHz

User & Safety Instructions

User & Safety Instructions 3190845 Tektronix TCP0020 Probe 50 MHz

Description

The TCP0020 and TCP2020 are a family of powerful, easy-to-operate AC/DC current switches designed for use with a wide range of oscilloscopes. The TCP0020 is designed for direct connection to oscilloscopes with TekVPI™ probe interface and TCP202A for direct connection to oscilloscopes with the TekProbe™ probe interface. The TCP2020 is designed for use with all devices with BNC inputs and an input terminal of 100 kΩ. These AC/DC current probes provide sufficient power to support a measuring system bandwidth of 50 MHz. The TCP0020 and TCP2020 offer a maximum measurement range of 20 ARMS, while the TCP202A offers a maximum AC measurement range of 15 ADC + Peak. These probes also offer outstanding accuracy up to current strengths of only 10 mA, WAS is important for fulfilling the today's demanding current measuring requirements.

This text is machine translated.

Features

  • 20 ARMS maximum power capacity
  • 100 A peak pulse load capacity
  • Direct connection to oscilloscopes with TekVPI™ probe interface
  • Provides automatic unit scaling and indication on the oscilloscope display
  • One-button demagnetization and auto-zero control for easy operation
  • Easy access to the probe menu on the screen for controlling probe settings and displaying operating status
  • Remote control via the TekVPI oscilloscope

More interesting products

(*All information is plus legal VAT)