• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix TPP0201 Probe Calibrated to (SCS-accredited certification body) Scoop-proof 200 MHz 10:1 300 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Probe TPP0101 200 MHz 10:01

  • 10:1
  • Bandwidth 200 MHz

Technical specifications

  • CAT II 300 V
Product type

Probe

Bandwidth

200 MHz

Divider voltage ratio

10:1

Nominal voltage

300 V

Input capacity

12 pF

Input resistance

10 mΩ

Type

Passive

SCS-accredited certification body

Cable length

1.30 m

Reading category

CAT II 300 V

Plug features

Scoop-proof

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454112 Tektronix TPP0201 Probe Calibrated to (SCS-accredited certification body) Scoop-proof 200 MHz 10:1 300 V

Description

This passive probe head is suitable for use with Tektronix Oscilloscopes (TDS 2022C, 2024C).

This text is machine translated.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.