• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix TPP0502 Probe Calibrated to (SCS-accredited certification body) Scoop-proof 500 MHz 2:1 300 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Passive probe Tektronix TPP0502

  • 2:1
  • Bandwidth 500 MHz

Technical specifications

Product type

Probe

Bandwidth

500 MHz

Divider voltage ratio

2:1

Slew rate

0.7 ns

Nominal voltage

300 V

Input capacity

12.7 pF

Input resistance

2 mΩ

Type

Passive

SCS-accredited certification body

Weight

454 g

Cable length

1.30 m

Reading category

CAT II 300 V

Compatible with (details)

Tektronix DPO/MSO4000B Scope-Series

Tektronix DPO/MSO5000 Scope-Series

Plug features

Scoop-proof

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453236 Tektronix TPP0502 Probe Calibrated to (SCS-accredited certification body) Scoop-proof 500 MHz 2:1 300 V

Description

Passive system probe for use with the Tektronix DPO/MSO4000B and DPO/MSO5000 oscilloscopes. The probe is intended for mass-related measuring tasks.

This text is machine translated.

Features

  • Tektronix system connection for automatic compensation and probe detection on the scope.

Scope of delivery

  • Spring hook
  • Micro-spring hook
  • IC cap
  • 4 ground spring contacts
  • Ground terminal
  • Color markers.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.