
Image similar
Coax
RG179
75 Ω
Braided shield
Metal foil shield
flexible core
0,3 mm ± 0,01 mm
Brown
2.55 mm
Sold per metre
No
Yes
No
76 pF
100012816
FRNC
2 kV eff.
+200 °C
+200 °C
Yes
100012816
50 m
Datasheet 1365964 Telegärtner 100012816 Coax Outside diameter: 2.55 mm RG179 75 Ω Brown Sold per metre
User & Safety Instructions 1365964 Telegärtner 100012816 Coax Outside diameter: 2.55 mm RG179 75 Ω Brown Sold per metre
Information 1365964 Telegärtner 100012816 Coax Outside diameter: 2.55 mm RG179 75 Ω Brown Sold per metre
€ 133.37*
The necessary accessories are required to use the article as described.