• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100012971 Coax Outside diameter: 5.40 mm Low Loss 240 flex 50 Ω Black Sold per metre

Image similar
Product type
Coax
Cable type
Low Loss 240 flex
Impedance
50 Ω
Cable features
Braided shield
Metal foil shield
flexible core
Outside Ø
5.40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

32 meter (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Coaxial Cables

  • Flexible inner conductor
  • This text is machine translated.

Our service for you

Technical specifications

  • Damping dB/100 m at 2 GHz: 45
Product type

Coax

Cable type

Low Loss 240 flex

Impedance

50 Ω

Cable features

Braided shield

Metal foil shield

flexible core

Core Ø

1,4 mm

Factory colour

Black

Outside Ø

5.40 mm

Content

Sold per metre

Packaged

No

Sold per metre

Yes

Halogen-free

No

Capacity per metre

84 pF

Manufacturer part #

100012971

Insulation material

PE

Test voltage

2 kV eff.

Max. temperature range (fixed installation)

+80 °C

Max. temperature range (flexible installation)

+80 °C

RoHS-compliant

Yes

Type

100012971

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 1366017 Telegärtner 100012971 Coax Outside diameter: 5.40 mm Low Loss 240 flex 50 Ω Black Sold per metre

User & Safety Instructions

User & Safety Instructions 1366017 Telegärtner 100012971 Coax Outside diameter: 5.40 mm Low Loss 240 flex 50 Ω Black Sold per metre

Information

Information 1366017 Telegärtner 100012971 Coax Outside diameter: 5.40 mm Low Loss 240 flex 50 Ω Black Sold per metre

What kind of Coaxial Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)