1/3
Image similar
Piece
100022771
RJ45 accessories
Protective cap
CAT 6A
RJ45
RJ45
0.03 kg
Aluminium
1 pc(s)
Aluminium
75 cm
35 cm
80 cm
Yes
IEC 61076-3-106
IP67 (when connected)
Aluminium die-casting
Straight
-40°C to + 70 °C
not relevant
Datasheet 1179953 Telegärtner 100022771 STX V5 dust protection cap for plug-in version 5 100022771 Protective cap Aluminium 1 pc(s)
User & Safety Instructions 1179953 Telegärtner 100022771 STX V5 dust protection cap for plug-in version 5 100022771 Protective cap Aluminium 1 pc(s)
The necessary accessories are required to use the article as described.