• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100022783 Telegärtner 100022783 N/A 100022783 Enclosure Grey 1 pc(s) 100022783 Enclosure Grey 1 pc(s)

Packaging type
Piece
Product type
RJ45 connector
Connector type
Enclosure
Specification
CAT 6A
Type
100022783
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

STX V5 socket, 2-way

Our service for you

Technical specifications

Packaging type

Piece

Type

100022783

Product type

RJ45 connector

Connector type

Enclosure

CAT 6A

Connection

Screws

No. of ports

2 x

Weight

0.66 kg

Factory colour

Grey

Content

1 pc(s)

Material

Zinc (die-cast, Ni-plated)

Width

80 mm

Height

57 mm

Length

125 mm

RoHS-compliant

Yes

Features

+ metal enclosure

Max. temperature

70 °C

Min. temperature

-40 °C

Seal type

Screw-on

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1550187 Telegärtner 100022783 Telegärtner 100022783 N/A 100022783 Enclosure Grey 1 pc(s) 100022783 Enclosure Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1550187 Telegärtner 100022783 Telegärtner 100022783 N/A 100022783 Enclosure Grey 1 pc(s) 100022783 Enclosure Grey 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)