• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100023013 Telegärtner 100023013 N/A 100023013 Plug, straight Pins: 8P8C Light grey 1 pc(s) 100023013 Plug, s

1/2
Image similar
Product type
RJ45 connector
Connector type
Plug, straight
Specification
CAT 6A
Connector standard
RJ45
Type
100023013
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 24.99
-40 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Telegärtner 100023013 N/A 100023013 Plug, straight Pins: 8P8C Light grey 1 pc(s)

Our service for you

Technical specifications

Type

100023013

Product type

RJ45 connector

Connector type

Plug, straight

CAT 6A

Connector standard

RJ45

AWG max.

24

AWG (min.)

27

Connection

Cut & Clip

Factory colour

Light grey

Content

1 pc(s)

Contact material

Phosphorus bronze

RoHS-compliant

Yes

Seal type

Snap-in

Standards

IEC 61076-3-106

IP67 (when connected)

Material (details)

PA6 UL94 V0

Type

Straight

Nominal current (details)

1.0 A at 50°C

24-27

Pins

8P8C

Mating cycles

min. 750

Temperature range

-40°C to + 70 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1179992 Telegärtner 100023013 Telegärtner 100023013 N/A 100023013 Plug, straight Pins: 8P8C Light grey 1 pc(s) 100023013 Plug, s

User & Safety Instructions

User & Safety Instructions 1179992 Telegärtner 100023013 Telegärtner 100023013 N/A 100023013 Plug, straight Pins: 8P8C Light grey 1 pc(s) 100023013 Plug, s

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 129.98€ 119.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)