• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tempo Communications NC-500 PRO2 NETcat® Pro Wiring Tester 600 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 469.00 / piece)
€ 490.00
€ 469.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Tempo Communications NC-500 PRO2 NETcat® Pro Wiring Tester 600 m

  • Length measurement with TDR-technology
  • Display of active networks including 1G BaseT networks
  • Identification of Power-over-Ethernet (PoE)-devices
  • Determination of power capacity of network device
  • Graphical touch-screen LCD

Technical specifications

Max. cable length

600 m

Acoustic signal

No

Optical display

Yes

Dim

(L x W x H) 170 x 85 x 35 mm

Weight

200 g

Width

85 mm

Height

35 mm

Length

170 mm

Type

NC-500 PRO2

Power supply (details)

9 V battery

Documents & Downloads

Datasheet

Datasheet 123449 Tempo Communications NC-500 PRO2 NETcat® Pro Wiring Tester 600 m

User & Safety Instructions

User & Safety Instructions 123449 Tempo Communications NC-500 PRO2 NETcat® Pro Wiring Tester 600 m

Description

The NC-500 tests not only the networks and coaxial cables for correct wiring, but can also determine cable lengths by using the TDR-technology. The device is easy to use through the illuminated touch-screen display. Together with the accessories set NC-510 up to 8 network cables can be assigned uniquely. The NC-500 can feed additional different tones in the testing leads. Together with the optionally available test probe 200XP, these lines can be localised quickly.

Features

  • Detects short circuit, idle-run, polarity, cross-overs or interchanged wiring
  • Four tones for cable tracking
  • Determines an active network device in 10/100/1000 BaseT-Ethernet (802.3)-networks as well as the efficiency of a network device
  • Identifies Power-over-Ethernet (PoE) sources according to 802.3af
  • NVP cable-library (user-defined, non-volatile memory)
  • Memo-pad with reminder functions (non-volatile memory)
  • Uses remote-ID devices for office identification.

Scope of delivery

  • battery
  • Adapter for network, telephone and coax-cable
  • Adapter with alligator clamps
  • ID-unit ID1
  • User manual.

What kind of Cable Testers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)