• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 77778 Glue nail screen White Content: 2 pc(s)

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Glue nail screen

  • Adjustable adhesive gel for sensitive surfacesideal for fixing screens and wedge framesHolds objects up to 1 kg per nail (2 kg at two nails)Easy On & Off: No tools, removable without any traceReusable with new adhesive strips

Technical specifications

Product type

Self-adhesive nail

Factory colour

White

Material

Polystyrene

Holding force

1 kg

Content

2 pc(s)

Features

for wallpaper

for plaster

detachable

adjustable

Series

tesa self-adhesive nail

Type

77778

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2250324 tesa 77778 Glue nail screen White Content: 2 pc(s)

Description

If you want to attach a screen or wedge frame to wallpaper or plaster in the interior, there is a clever solution - the innovative tesa® adhesive gel! You do not have to hammer or drill, but simply stick the nail to the wall. tesa Powerstrips® technology provides a holding power of up to 1kg (per adhesive gel). A metal tip secures the screen additionally. Since the nail head is adjustable, you can optimally align the suspended object at any time and correct the height adjustment. The adhesive nail can be removed without any trace and can be reused.

This text is machine translated.

Scope of delivery

  • 2 adhesive nails

What kind of Adhesive Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)