Easy to install and take offSticks to tiles, metal, natural stone, marble, cement, Wood, glass and many types of plasticNot applicable to wallpaper, stucco and other surfaces with non-stick coatingCan be removed without a trace
Technical specifications
Ø 38 mm / max. 6 kg
Product type
Mount
Material
Copper
Content
1 Set
Type
BK20-1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2197527 tesa BK20-1 Mounting adapter Content: 1 Set
Information
Information 2197527 tesa BK20-1 Mounting adapter Content: 1 Set
Security datasheet
Security datasheet 2197527 tesa BK20-1 Mounting adapter Content: 1 Set
Signal word
GHS / EUH statements
EUH 210: Safety data sheet available on request
EUH 212: Caution! May produce respirable dust when being used. Do not inhale dust
Description
The BK20 adapter uses tesa® Power.Kit technology, the adhesive solution for reliable attachment. Drilling is not required, which prevents damage to the walls. Any accessory that fits can be securely attached, especially items from the tesa® product series Ekkro, Luup, Klaam and Smooz. After the surface is clean, the adapter is mounted on the wall. The supplied adhesive is filled in and takes 12 hours to cure. Then the accessory is attached to the adapter. Accessory and adapter can be removed without any trace. With this replacement adapter, the accessory can be conveniently placed in a different location.
This text is machine translated.
Scope of delivery
1 mounting set
Description
The BK20 adapter uses tesa® Power.Kit technology, the adhesive solution for reliable attachment. Drilling is not required, which prevents damage to the walls. Any accessory that fits can be securely attached, especially items from the tesa® product series Ekkro, Luup, Klaam and Smooz. After the surface is clean, the adapter is mounted on the wall. The supplied adhesive is filled in and takes 12 hours to cure. Then the accessory is attached to the adapter. Accessory and adapter can be removed without any trace. With this replacement adapter, the accessory can be conveniently placed in a different location.