• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa POWERSTRIPS® Small round adhesive hook Chrome (matt) Content: 3 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Small round adhesive hook

  • Secure hold for objects weighing up to 1 kgSelf-adhesive - without drillingFor bonding on tiles, glass, wood, plastic and other surfacesCan be removed at any time without residueMade of high quality plasticReusable with small Powerstrips®The adhesive strip is completely covered by the wall hook

Technical specifications

Product type

Self-adhesive hook

Factory colour

Chrome (matt)

Material

Polystyrene

Holding force

1 kg

Content

3 pc(s)

Width

15.00 mm

Series

tesa Powerstrip®

Type

POWERSTRIPS®

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1377195 tesa POWERSTRIPS® Small round adhesive hook Chrome (matt) Content: 3 pc(s)

User & Safety Instructions

User & Safety Instructions 1377195 tesa POWERSTRIPS® Small round adhesive hook Chrome (matt) Content: 3 pc(s)

Description

If you want to hang light objects and do not use a drill, the small tesa Powerstrips® hook is round the (adhesive) solution. It guarantees a secure hold for objects weighing up to one kilogram and can be attached easily. In contrast to a drilling solution, it protects the wall, since it can be removed again without any problem and without residues. The practical hook made of high-quality plastic is suitable for hanging utensils in the bathroom or kitchen, but also provides valuable support while traveling due to its easy handling. With a small power strip, you can reuse the practical hook.For optimum gluing performance, it is necessary to observe some notes. tesa® adhesive hooks only apply their maximum adhesion to a clean and dust-free surface. For cleaning purposes, we recommend window cleaner or denatured alcohol, bath or general purpose cleaner are not suitable for this purpose. It is also important to apply a firm pressure for at least five seconds during the bonding process and to avoid contact with already open adhesive surfaces during the application.

This text is machine translated.

Scope of delivery

  • 3 hooks, 4 adhesive strips

Hints

Not suitable for vinyl wallpaper, non-stick coated surfaces, Styrofoam, foam, porous materials. Removable without any trace from smooth, sufficiently firm surfaces. Kevlar® is a registered trademark of BASF.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.98€ 18.98*

What kind of Adhesive Hooks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)