• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tesa Powerstrips® Waterproof Shelf Metal

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tesa Powerstrips® Waterproof Shelf Metal

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Self-adhesive strip

Factory colour

White

Metal

Dim

(L x W x H) 200 cm x 100 mm x 150 mm

Holding force

3 kg

Content

1 pc(s)

Holding force

3 kg

Width

100 mm

Height

150 mm

Length

200 cm

Type

59711

Depth

200 mm

Weight

1340 g

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 545092 Tesa Powerstrips® Waterproof Shelf Metal

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 271: Use outdoors or in a well-ventilated area only
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

Description

The tesa Powerstrips® waterproof shelf is an ideal solution to hold shower gel, shampoo and other bath utensils directly in the shower.The shelf can easily be fixed with a hook rack made from stainless steel without tools, screws or nails.

Scope of delivery

  • 1 shelf, 4 adhesive strips

What kind of Adhesive Hooks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)