• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa PRECISION 04334-00003-00 Masking tape Präzisionskrepp® Yellow (L x W) 50 m x 38 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.30)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

tesa Precision-repp® 4334 - Premium quality for extremely flat and sharp edges of color and paint

  • Thin, extra tear-proof and long-term suitable fine crepe tape
  • Particularly easy to attach and pull off
  • Excellent positioning through easy transparency
  • Razor-sharp, flat color edges
  • Soft special paper with constant adhesion for perfect results
  • 6 months inside and 8 weeks outside residue-free removal

Technical specifications

Product type

Masking tape

Adhesive tape features

Manual pull and tear

UV-resistant

Suitable for outdoor use

Length

50 m

Width

38 mm

Thickness

0.09 mm

Breakout force

30 N/10 mm

Factory colour

Yellow

Adhesive type

Acrylic

Carrier material

Washi

Series

Präzisionskrepp®

Type

PRECISION

Content

1 pc(s)

Dim

(L x W x H) 50 m x 38 mm x 50 m

Height

50 m

Material thickness

90 µm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2349803 tesa PRECISION 04334-00003-00 Masking tape Präzisionskrepp® Yellow (L x W) 50 m x 38 mm 1 pc(s)

Description

The premium crepe tape tesa® 4334 impresses not only through its high processing comfort, but also through the simple design of razor-sharp color edges. It consists of an extremely thin paper carrier, which is equipped with an acrylate adhesive. Thanks to the superior and balanced tesa® adhesive quality, it is possible to use the painting tape for high-quality painting and painting work indoors for up to 6 months, outdoors for up to 8 weeks. The light transparency also ensures that you can position the masking tape precisely. By the way: The professional paint tape can of course also be used with all materials of the new generation solvent-reduced paints and glazes (VOC standard).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)