• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa PRECISION SENSITIVE 04333-00017-02 Masking tape Präzisionskrepp® Light pink (L x W) 50 m x 19 mm 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.14)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa Precision-tip® 4333 Sensitive - for the protection of sensitive surfaces in the interior

  • For almost all painting work - even more demanding - indoors
  • Suitable for critical and sensitive surfaces, e.g. wallpaper, wall coverings, unpainted wood etc.
  • Light and efficient processing
  • Enables the creation of extra sharp, precise paint and color edges

Technical specifications

Product type

Masking tape

Adhesive tape features

Suitable for basic and untreated surfaces

Length

50 m

Width

19 mm

Thickness

0.08 mm

Breakout force

32 N/10 mm

Factory colour

Light pink

Adhesive type

Acrylic

Carrier material

Washi

Series

Präzisionskrepp®

Type

PRECISION SENSITIVE

Content

1 pc(s)

Dim

(L x W x H) 50 m x 19 mm x 50 m

Height

50 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2349795 tesa PRECISION SENSITIVE 04333-00017-02 Masking tape Präzisionskrepp® Light pink (L x W) 50 m x 19 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2349795 tesa PRECISION SENSITIVE 04333-00017-02 Masking tape Präzisionskrepp® Light pink (L x W) 50 m x 19 mm 1 pc(s)

Description

The tesa Präzisionskrepp® Sensitive consists of a special paper carrier, which is equipped with a gentle-acting acrylate adhesive. Thanks to this combination, the painter's cover tape adheres particularly gently and is ideal for painting on sensitive and critical surfaces. It guarantees precise and extra sharp color edges and can be positioned particularly precisely due to a light transparency. The painting cover tape is particularly suitable for masking when using water-based paints, varnishes and glazes as well as decorative wall coatings indoors. With the extremely flat paint cover tape you can prepare your painting and painting work meticulously and create a clean basis for excellent results. tesa Präzisionskrepp® Sensitive is naturally compatible with VOC-compliant paints.

This text is machine translated.

Features

  • tesa Präzisionskrepp® Sensitive 4333 PV1 is suitable for almost all painting work in the interior, especially for critical and sensitive surfaces, such as wallpaper, wall coverings, unpainted wood, not complete dried coatings and old coatings. The product is particularly easy and efficient to process and can be ideal for use in particularly demanding painting applications thanks to its extra sharp, precise paint and color edges.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)