
Number
Total (1 m = € 0.13)
€ 6.49
incl. VAT
14-day return policy included
Highlights & Details
tesa Precision-repp® 4440 Outer - for flat and edge-sharp color and paint edges
- Professional painting and painting in the outdoor area
- 6 months UV-resistant
- ideal for sharp color edges
- Also suitable for rough surfaces
- Easy cleaning
Technical specifications
- Product type
Masking tape
- Adhesive tape features
UV-resistant
Manual pull and tear
Suitable for outdoor use
- Length
50 m
- Width
19 mm
- Thickness
0.11 mm
- Breakout force
35 N/10 mm
- Factory colour
Blue
- Adhesive type
Acrylic
- Carrier material
Washi
- Series
tesa® Professional
- Type
PRECISION OUTDOOR
- Content
1 pc(s)
- Dim
(L x W x H) 50 m x 19 mm x 50 m
- Height
50 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2349763 tesa PRECISION OUTDOOR 04440-00000-00 Masking tape tesa® Professional Blue (L x W) 50 m x 19 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2349763 tesa PRECISION OUTDOOR 04440-00000-00 Masking tape tesa® Professional Blue (L x W) 50 m x 19 mm 1 pc(s)
Description
tesa Precision-repp® 4440 Outer is a painter-crepe paper, which consists of a tear-resistant, smooth and thin paper carrier, which is coated with an adhesive compound of acrylate. Thanks to the high-quality carrier material and the superior tesa® adhesive quality, the painter tape is extremely robust and can be used for painting in outdoor areas for up to 26 weeks. The crepe paper can be processed comfortably and enables edge-sharp color and paint edges. tesa Präzisionskrepp® 4440 Outer belongs to a product range, which was developed especially for applications, in which particularly precise and exact work has to be done. The crepe paper is a real outdoor professional, with which multiple painting processes can be carried out with only one adhesive. With the premium product, you can use your craftsmanship to the full and avoid costly reworking if necessary. And when you are finished painting, the crepe paper can be removed without any problem or residue. Of course, this painting tape is also compatible with VOC-compliant colors, paints and glazes.
This text is machine translated.
This text is machine translated.
Features
- tesa Precision-repp® 4440 Outer is a painter-crepe paper, which consists of a tear-resistant, smooth and thin paper carrier, which is coated with an adhesive compound of acrylate. Thanks to the high-quality carrier material and the superior tesa® adhesive quality, the painter tape is extremely robust and can be used for painting in outdoor areas for up to 26 weeks. The crepe paper can be processed comfortably and enables edge-sharp color and paint edges.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 27.97*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































