• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa PRECISION OUTDOOR 04440-00003-00 Masking tape tesa® Professional Blue (L x W) 50 m x 38 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.28)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa Precision-repp® 4440 Outer - for flat and edge-sharp color and paint edges

  • Professional painting and painting in the outdoor area
  • 6 months UV-resistant
  • ideal for sharp color edges
  • Also suitable for rough surfaces
  • Easy cleaning

Technical specifications

Product type

Masking tape

Adhesive tape features

UV-resistant

Manual pull and tear

Suitable for outdoor use

Length

50 m

Width

38 mm

Thickness

0.11 mm

Breakout force

35 N/10 mm

Factory colour

Blue

Adhesive type

Acrylic

Carrier material

Washi

Series

tesa® Professional

Type

PRECISION OUTDOOR

Content

1 pc(s)

Dim

(L x W x H) 50 m x 38 mm x 50 m

Height

50 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2349766 tesa PRECISION OUTDOOR 04440-00003-00 Masking tape tesa® Professional Blue (L x W) 50 m x 38 mm 1 pc(s)

Description

tesa Precision-repp® 4440 Outer is a painter-crepe paper, which consists of a tear-resistant, smooth and thin paper carrier, which is coated with an adhesive compound of acrylate. Thanks to the high-quality carrier material and the superior tesa® adhesive quality, the painter tape is extremely robust and can be used for painting in outdoor areas for up to 26 weeks. The crepe paper can be processed comfortably and enables edge-sharp color and paint edges. tesa Präzisionskrepp® 4440 Outer belongs to a product range, which was developed especially for applications, in which particularly precise and exact work has to be done. The crepe paper is a real outdoor professional, with which multiple painting processes can be carried out with only one adhesive. With the premium product, you can use your craftsmanship to the full and avoid costly reworking if necessary. And when you are finished painting, the crepe paper can be removed without any problem or residue. Of course, this painting tape is also compatible with VOC-compliant colors, paints and glazes.

This text is machine translated.

Features

  • tesa Precision-repp® 4440 Outer is a painter-crepe paper, which consists of a tear-resistant, smooth and thin paper carrier, which is coated with an adhesive compound of acrylate. Thanks to the high-quality carrier material and the superior tesa® adhesive quality, the painter tape is extremely robust and can be used for painting in outdoor areas for up to 26 weeks. The crepe paper can be processed comfortably and enables edge-sharp color and paint edges.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)