• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa PRECISION 04334-00004-00 Masking tape Präzisionskrepp® Yellow (L x W) 50 m x 50 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.30)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa Precision-repp® 4334 - Premium quality for extremely flat and sharp edges of color and paint

  • Thin, extra tear-proof and long-term suitable fine crepe tape
  • Particularly easy to attach and pull off
  • Excellent positioning through easy transparency
  • Razor-sharp, flat color edges
  • Soft special paper with constant adhesion for perfect results
  • 6 months inside and 8 weeks outside residue-free removal

Technical specifications

Product type

Masking tape

Adhesive tape features

Manual pull and tear

UV-resistant

Suitable for outdoor use

Length

50 m

Width

50 mm

Thickness

0.09 mm

Breakout force

30 N/10 mm

Factory colour

Yellow

Adhesive type

Acrylic

Carrier material

Washi

Series

Präzisionskrepp®

Type

PRECISION

Content

1 pc(s)

Dim

(L x W x H) 50 m x 50 mm x 50 m

Height

50 m

Material thickness

90 µm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2349804 tesa PRECISION 04334-00004-00 Masking tape Präzisionskrepp® Yellow (L x W) 50 m x 50 mm 1 pc(s)

Description

tesa Präzisionskrepp® 4334 consists of an extremely thin and tear-resistant paper carrier, equipped with an acrylate adhesive. The product is suitable for many painting applications up to 6 months indoors as well as up to 8 weeks outdoors, which require a flat, precise and edge-sharp color and paint edge. It is to be used on different, sensitive surfaces such as glass, aluminum, HPVC and wood. The easily transparent carrier enables good positioning.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)