• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa PRECISION STANDARD 04344-00002-00 Masking tape Präzisionskrepp® Yellow (L x W) 50 m x 30 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.14)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa Precision-repp® 4344 Standard - for flat and edge-sharp color and paint edges

  • Precision rocker made of a flat and tear-resistant paper carrier, equipped with an acrylate adhesive
  • Perfectly suitable for clean paint edges
  • Easy and residue-free removal up to 3 months indoors and 4 weeks outdoors

Technical specifications

Product type

Masking tape

Adhesive tape features

Manual pull and tear

UV-resistant

Suitable for outdoor use

Length

50 m

Width

30 mm

Thickness

0.09 mm

Breakout force

30 N/10 mm

Factory colour

Yellow

Adhesive type

Acrylic

Carrier material

Washi

Series

Präzisionskrepp®

Type

PRECISION STANDARD

Content

1 pc(s)

Dim

(L x W) 50 m x 30 mm

Material thickness

90 µm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2349807 tesa PRECISION STANDARD 04344-00002-00 Masking tape Präzisionskrepp® Yellow (L x W) 50 m x 30 mm 1 pc(s)

Description

The tesa Präzisionskrepp® 4344 Standard achieves flat, sharp edges of color and paint and offers a high processing comfort. It consists of a thin paper carrier, which is equipped with an acrylate adhesive. Thanks to the superior and balanced tesa® adhesive quality, it is possible to use the painting tape for high-quality painting and painting work indoors for up to 3 months, outdoors for up to 4 weeks. Due to the transparency, the precision rocker can be easily repositioned and is snug on many surfaces. This eliminates unnecessary color undertones and time-consuming rework. With the tesa Präzisionskrepp® 4344 Standard you have a high-quality painter band, which achieves practical, professional adhesive results.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)