• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy 110 Non-contact voltage tester CAT III 1000 V LED

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contactless voltage tester with bit holder

  • Convenient bit holder
  • Measurements from 12 V AC
  • Capacitive measuring procedures

Technical specifications

Product type

Non-contact voltage tester

Reading type

FI

Phase

Display

LED

V AC reading range

12 up to 1000 V

Reading category

CAT III 1000 V

IP40

Manufacturer's standards (no certificate)

Dim

(L x W x H) 150 x 25 x 25 mm

Weight

45 g

V AC reading range (max.)

1000 V

V AC reading range (min.)

12 V

Width

25 mm

Height

25 mm

Length

150 mm

Type

110

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345414 Testboy 110 Non-contact voltage tester CAT III 1000 V LED

Description

The new non-contact voltage tester "Testboy 115 Bit" detects live conductors from 12V AC to 1000 V AC. It can also be used on low-voltage systems, cable breaks in extension cables, defective lamps, light chains and defective fuses. Defects are detected by means of the capacitive measuring procedure within a few seconds, hundredth of a meter precisely and do not require any current flow for this purpose. An optical display shows the voltage displays: Red LED with voltage display of 110 V - 1000 V AC; blue LED when 12V mode is activated; violet LED with voltage display of 12 V - 1000 V AC. The Testboy 115 bit recognizes phase conductors in single-phase and three-phase networks. A built-in bit holder enables the function of a screwdriver.

This text is machine translated.

Scope of delivery

  • 2 micro-batteries (type AAA)
  • Instructions for use.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 252.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)