• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy TV 327 IR thermometer Display (thermometer) 30:1 -50 - +760 °C Non-contact IR reading, Contact measurement

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Infrared thermometer with measurement Optics 30:1 Testboy TV 327

  • Display (thermometer) 30:1
  • -50 - +760 °C
  • Response time 0.5 s
  • Emission level 0.10 - 1.00

Our service for you

Technical specifications

  • Contact measurement range: -40 to +1400 °C
Product type

IR thermometer

Max. temperature

+760 °C

Basic accuracy

1.5 %

Accuracy ± °C

2 °C

Display

30:1

Manufacturer's standards (no certificate)

Dim

(L x W x H) 125 x 47 x 176 mm

Response time

0.5 s

Resolution (temperature)

0.1 °C

Features

Non-contact IR reading

Contact measurement

Emission level (max.)

1.00

Emission level (min.)

0.10

Weight

275 g

Width

47 mm

Height

176 mm

Length

125 mm

Power supply

9 V battery (1x), included

Min. temperature

-50 °C

Documents & Downloads

Datasheet

Datasheet 1407620 Testboy TV 327 IR thermometer Display (thermometer) 30:1 -50 - +760 °C Non-contact IR reading, Contact measurement

User & Safety Instructions

User & Safety Instructions 1407620 Testboy TV 327 IR thermometer Display (thermometer) 30:1 -50 - +760 °C Non-contact IR reading, Contact measurement

Description

The Infrared Thermometer TV 327, as well as the Infrared Thermometer TV 326 over a wide measuring range and a connection for K-type sensor. Thanks to the 30:1-measurement optics but it is also suitable for measurements from a distance. Designed for everyday use, it convinces with its clever additional functions.

This text is machine translated.

Features

  • Switchable target laser
  • Color LC display
  • Auto switch-off
  • Data Hold
  • K-type temperature sensor can be connected for contact measurements.

Scope of delivery

  • Battery
  • Wide-by case
  • K-type sensor
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,104.97*

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)