• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy TV 416 Mains outlet tester LED

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

3-phase socket tester TV 416

  • 16 A CEE-design
  • Display with the help of glow lamps
  • Protection type IP 44

Technical specifications

  • Power supply: via the measured object
  • Protection class: IP 44
  • Plug: CEE-16A
Product type

Mains outlet tester

Reading type

Phase

Display

LED

Load switching

16 A

IP44

Manufacturer's standards (no certificate)

Type

TV 416

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 101292 Testboy TV 416 Mains outlet tester LED

User & Safety Instructions

User & Safety Instructions 101292 Testboy TV 416 Mains outlet tester LED

Description

The Testboy TV 416/432 comprises a combination of CEE-plug, Schuko-sockets and an integrated electronics for measuring the direction of rotating field. The integrated signal lamps show whether the wires are missing or are connected incorrectly. Together with the Testavit Schuki® 1, 2 or 2K the wiring and the FI-protection switch can be tested for its efficiency. The Testboy TV 416/432 is available in two designs for 16A and 32A CEE-sockets.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 339.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)