• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 745 Non-contact voltage tester CAT III 1000 V, CAT IV 600 V Acoustic, LED

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Non-Contact AC Voltage Tester - testo 745

  • Two sensitivity levels with audible and visual indication
  • Flashing LED indicates sensitivity range down to 12 V AC or standard range above 50 V AC
  • Differentiates hot from neutral in AC outlets
  • Low Pass Filter reduces false indications

Technical specifications

  • Resolution: 12 ... 1000 V AC
  • Overvoltage Category: CAT IV 600 V
  • CAT III 1000 V
  • Protection class: IP67
  • Operating temperature: -10 … +50 °C
  • Dimensions: 155 x 25 x 23 mm
  • Authorizations: CSA, CE
  • Standards: EN 61326-1, EN 61010-1
Product type

Non-contact voltage tester

Reading type

Phase

Display

Acoustic

LED

V AC reading range

12 up to 1000 V

Reading category

CAT III 1000 V

CAT IV 600 V

IP67

Manufacturer's standards (no certificate)

Dim

(L x W x H) 23 x 25 x 155 mm

Weight

63 g

V AC reading range (max.)

1000 V

V AC reading range (min.)

12 V

Width

25 mm

Height

155 mm

Length

23 mm

Type

745

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1436959 testo 745 Non-contact voltage tester CAT III 1000 V, CAT IV 600 V Acoustic, LED

User & Safety Instructions

User & Safety Instructions 1436959 testo 745 Non-contact voltage tester CAT III 1000 V, CAT IV 600 V Acoustic, LED

Description

The testo 745 non-contact voltage (NCV) tester quickly checks for the presence of voltage in AC powered systems. It can be safely used up to 1000 V AC. When AC voltage is detected, the testo 745 gives indication by flashing RED LEDs and buzzing audible tones. You can easily determine the hot and neutral legs of an outlet without lengthy and risky removal of the outlet. he testo 745 NCV has a built-in Low Pass Filter which greatly reduces high frequency interference which causes false indications. The built-in LED flashlight is bright and focused to make testing simple in dark spaces. It also includes a low battery indication and is waterproof and dustproof rated per IP 67. The testo 745 is rated to CAT III 1000 V and CAT IV 600 V.

Features

  • Filter for high-frequency interference signals
  • Voltage range up to 1000 V
  • Water and dust proof according to IP67
  • Adjustable sensitivity
  • Visual and audio signals
  • Water and dust proof according to IP67
  • Measuring point illumination
  • Adjustable for phase determination or voltage indication

Scope of delivery

  • Non-Contact AC Voltage Tester - testo 745
  • Batteries.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 251.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)