• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 750-1 Two-pole voltage tester CAT IV 600 V, CAT III 1000 V LED, LCD

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Voltage Tester - testo 750-1

  • Clear, patented all-round LED display
  • Robust housing with ergonomic handle and anti-slip ring
  • Unique fibre-optic technology
  • Protection class IP64

Technical specifications

  • Measuring range Voltage: 12 ... 690 V AC/DC
  • Measuring range Resistance: <500 kΩ
  • Overvoltage Category: CAT IV 600 V
  • CAT III 1000 V
  • Protection class: IP64
  • Operating temperature: -10 … +50 °C
  • Dimensions: 270 x 65 x 35 mm
  • Authorizations: TÜV, CSA, CE
  • Standard: EN 61243-3:2010
Product type

Two-pole voltage tester

Reading type

Rotating magnetic field

Continuity

Phase

Display

LED

LCD

V AC reading range

12 up to 690 V

V DC reading range

12 up to 690 V

Reading category

CAT IV 600 V

CAT III 1000 V

IP64

Manufacturer's standards (no certificate)

Dim

(L x W x H) 35 x 65 x 270 mm

Weight

195 g

V AC reading range (max.)

690 V

V AC reading range (min.)

12 V

Voltage DC reading range (max.)

690 V

Voltage reading range DC (min.)

12 V

Width

65 mm

Height

270 mm

Length

35 mm

Type

750-1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1436961 testo 750-1 Two-pole voltage tester CAT IV 600 V, CAT III 1000 V LED, LCD

User & Safety Instructions

User & Safety Instructions 1436961 testo 750-1 Two-pole voltage tester CAT IV 600 V, CAT III 1000 V LED, LCD

Description

The testo 750-1 voltage tester has an extremely practical all-round LED display which can easily be seen in every work position and from any location. In addition, large fibre-optic illuminators show the presence of voltage clearly and distinctly. The deep-seated anti-slip ring, the ergonomic shape of the handle and the robust housing provide greater comfort when working.
The testo 750-1 voltage tester enables voltage or de-energization on electrical circuits or systems to be determined reliably. The instrument meets the latest EN 61243-3:2010 voltage tester standard and has a safety specification according to CAT III. In addition, it is suitable for continuity testing and rotating magnetic field measurement.

Features

  • Clear, patented LED display
  • Robust housing with ergonomic handle and non-slip ring
  • DIN EN 61243-3
  • Continuity testing
  • Rotating magentic field test
  • Single-pole phase test

Scope of delivery

  • testo 745 non-contact voltage tester
  • Batteries
  • Measuring tip protector
  • Measuring tip caps.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 333.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)