• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 750-2 Two-pole voltage tester CAT IV 600 V, CAT III 1000 V LED, LCD

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Voltage tester - testo 750-2

  • Clear, patented all-round LED display
  • With practical torch for measuring point illumination
  • Including RC trigger function and vibrating load buttons
  • Suitable for single pole voltage testing

Technical specifications

  • Measuring range Voltage: 12 ... 690 V AC/DC
  • Measuring range Resistance: <500 kΩ
  • Overvoltage Category: CAT IV 600 V
  • CAT III 1000 V
  • Protection class: IP64
  • Operating temperature: -10 … +50 °C
  • Dimensions: 270 x 70 x 35 mm
  • Authorizations: TÜV, CSA, CE
  • Standard: EN 61243-3:2010
Product type

Two-pole voltage tester

Reading type

Rotating magnetic field

Continuity

FI

Phase

Display

LED

LCD

V AC reading range

12 up to 690 V

V DC reading range

12 up to 690 V

Load switching

0.2 A

Reading category

CAT IV 600 V

CAT III 1000 V

IP64

Manufacturer's standards (no certificate)

Dim

(L x W x H) 35 x 65 x 270 mm

Weight

260 g

V AC reading range (max.)

690 V

V AC reading range (min.)

12 V

Voltage DC reading range (max.)

690 V

Voltage reading range DC (min.)

12 V

Width

65 mm

Height

270 mm

Length

35 mm

Type

750-2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1436962 testo 750-2 Two-pole voltage tester CAT IV 600 V, CAT III 1000 V LED, LCD

User & Safety Instructions

User & Safety Instructions 1436962 testo 750-2 Two-pole voltage tester CAT IV 600 V, CAT III 1000 V LED, LCD

Description

The testo 750-2 voltage tester means you can work more conveniently than ever before. Its clear, patented all-round LED display can easily be read in any position and indicates the presence of voltage clearly and distinctly with large fibre-optic illuminators. It can be held securely in your hand thanks to the deep-seated anti-slip ring and the ergonomic handle. You can easily illuminate dark measuring points using the integrated torch.
In addition to determining voltage or de-energization on electrical circuits or systems, the testo 750-2 voltage tester is also suitable for use as a continuity tester and for rotating magnetic field measurement. It also has an RC trigger function for testing residual current circuit breakers. Vibrating load buttons ensure that trigger tests cannot be carried out accidentally.

Features

  • Clear, patented LED display
  • Robust housing with ergonomic handle and non-slip ring
  • DIN EN 61243-3
  • Continuity testing
  • Rotating magentic field test
  • Single-pole phase test
  • RDC/FI-trigger function
  • Vibrating Load buttons
  • Measuring point illumination

Scope of delivery

  • testo 750-2 voltage tester
  • Batteries
  • Measuring tip protector
  • Measuring tip caps.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 367.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)