• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 18.6008.04 Hourglass Green Mechanical

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 10.99
-27 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Hourglass CONTRA 18.60 08.04

  • Acrylic glass body with plastic balls
  • Plastic balls to move from the bottom to the top
  • Unique design
  • Running time: approx. 10 min
  • Ideal as decoration or gift

Technical specifications

  • Plastic balls to move from the bottom to the top
Product type

Hourglass

Display

Mechanical

Type

Hourglass

Factory colour

Green

Dim

(W x H x D) 65 x 117 x 24 mm

Weight

83 g

Width

65 mm

Height

117 mm

Depth

24 mm

Timing range (max.)

10 min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1764062 TFA Dostmann 18.6008.04 Hourglass Green Mechanical

Description

The failed hourglass "CONTRA" fascinates children as well as adults - because it runs the force of gravity opposite from the bottom to the top.
So, it offers an equally useful as decorative addition for your household. Also as a gift it is excellent.

This text is machine translated.

Features

  • Acrylic glass body with plastic balls
  • To move from the bottom to the top

Scope of delivery

  • Hourglass
  • User manual

What kind of Timers are you looking for?

More interesting products

(*All information is plus legal VAT)